10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
046810610003846+-view2

046810610003846+

DigiKey Part Number
478-046810610003846+TR-ND - Tape & Reel (TR)
478-046810610003846+CT-ND - Cut Tape (CT)
478-046810610003846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046810610003846+
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.159" (4.04mm)
Locking Feature
-
Cable End Type
Notched, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,95900 Kč239,59 Kč
2522,46800 Kč561,70 Kč
5021,38860 Kč1 069,43 Kč
10020,36810 Kč2 036,81 Kč
25019,09056 Kč4 772,64 Kč
50018,17880 Kč9 089,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,82290 Kč25 234,35 Kč
3 00016,02021 Kč48 060,63 Kč
4 50015,56866 Kč70 058,97 Kč
7 50015,01799 Kč112 634,92 Kč
10 50014,66604 Kč153 993,42 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč