
046810610000846+ | |
|---|---|
DigiKey Part Number | 478-046810610000846+TR-ND - Tape & Reel (TR) 478-046810610000846+CT-ND - Cut Tape (CT) 478-046810610000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810610000846+ |
Description | CONN FFC BOTTOM 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.50mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 22,46800 Kč | 561,70 Kč |
| 50 | 21,38860 Kč | 1 069,43 Kč |
| 100 | 20,36810 Kč | 2 036,81 Kč |
| 250 | 19,09056 Kč | 4 772,64 Kč |
| 500 | 18,17880 Kč | 9 089,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 17,08975 Kč | 20 507,70 Kč |
| 2 400 | 16,27433 Kč | 39 058,39 Kč |
| 3 600 | 15,81546 Kč | 56 935,66 Kč |
| 6 000 | 15,25610 Kč | 91 536,60 Kč |
| 8 400 | 14,89851 Kč | 125 147,48 Kč |
| 12 000 | 14,52862 Kč | 174 343,44 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


