
046809625210846+ | |
|---|---|
DigiKey Part Number | 478-046809625210846+TR-ND - Tape & Reel (TR) 478-046809625210846+CT-ND - Cut Tape (CT) 478-046809625210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809625210846+ |
Description | CONN FFC BOTTOM 25POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 15,11000 Kč | 377,75 Kč |
| 50 | 14,38780 Kč | 719,39 Kč |
| 100 | 13,69910 Kč | 1 369,91 Kč |
| 250 | 12,83984 Kč | 3 209,96 Kč |
| 500 | 12,22630 Kč | 6 113,15 Kč |
| 1 000 | 11,64234 Kč | 11 642,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,55764 Kč | 42 230,56 Kč |
| 8 000 | 10,05400 Kč | 80 432,00 Kč |
| 12 000 | 9,77070 Kč | 117 248,40 Kč |
| 20 000 | 9,42516 Kč | 188 503,20 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


