
046809624210846+ | |
|---|---|
DigiKey Part Number | 478-046809624210846+TR-ND - Tape & Reel (TR) 478-046809624210846+CT-ND - Cut Tape (CT) 478-046809624210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809624210846+ |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 Kč | 17,91 Kč |
| 10 | 15,20600 Kč | 152,06 Kč |
| 25 | 14,24760 Kč | 356,19 Kč |
| 50 | 13,56860 Kč | 678,43 Kč |
| 100 | 12,91880 Kč | 1 291,88 Kč |
| 250 | 12,10888 Kč | 3 027,22 Kč |
| 500 | 11,53024 Kč | 5 765,12 Kč |
| 1 000 | 10,97970 Kč | 10 979,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,15577 Kč | 40 623,08 Kč |
| 8 000 | 9,67132 Kč | 77 370,56 Kč |
| 12 000 | 9,39876 Kč | 112 785,12 Kč |
| 20 000 | 9,06641 Kč | 181 328,20 Kč |
| Unit Price without VAT: | 17,91000 Kč |
|---|---|
| Unit Price with VAT: | 21,67110 Kč |


