
| 046809612110846+ | |
|---|---|
| DigiKey Part Number | 478-046809612110846+TR-ND - Tape & Reel (TR) 478-046809612110846+CT-ND - Cut Tape (CT) 478-046809612110846+DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 046809612110846+ | 
| Description | CONN FFC BOTTOM 12POS 0.5MM R/A | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 12 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.037" (0.95mm) | |
| Locking Feature | Flip Lock | |
| Cable End Type | Notched | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Housing Material | Plastic | |
| Actuator Material | - | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -40°C ~ 85°C | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | - | |
| Housing Color | - | |
| Actuator Color | - | |
| Mating Cycles | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč | 
| 10 | 12,73300 Kč | 127,33 Kč | 
| 25 | 11,93440 Kč | 298,36 Kč | 
| 50 | 11,36840 Kč | 568,42 Kč | 
| 100 | 10,82330 Kč | 1 082,33 Kč | 
| 250 | 10,14416 Kč | 2 536,04 Kč | 
| 500 | 9,65980 Kč | 4 829,90 Kč | 
| 1 000 | 9,19812 Kč | 9 198,12 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 8,50789 Kč | 34 031,56 Kč | 
| 8 000 | 8,10196 Kč | 64 815,68 Kč | 
| 12 000 | 7,87363 Kč | 94 483,56 Kč | 
| 20 000 | 7,59520 Kč | 151 904,00 Kč | 
| 28 000 | 7,41718 Kč | 207 681,04 Kč | 
| Unit Price without VAT: | 14,98000 Kč | 
|---|---|
| Unit Price with VAT: | 18,12580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic