
046809608110846+ | |
|---|---|
DigiKey Part Number | 478-046809608110846+TR-ND - Tape & Reel (TR) 478-046809608110846+CT-ND - Cut Tape (CT) 478-046809608110846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809608110846+ |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,76700 Kč | 97,67 Kč |
| 25 | 9,16080 Kč | 229,02 Kč |
| 50 | 8,72320 Kč | 436,16 Kč |
| 100 | 8,30630 Kč | 830,63 Kč |
| 250 | 7,78596 Kč | 1 946,49 Kč |
| 500 | 7,41382 Kč | 3 706,91 Kč |
| 1 000 | 7,05975 Kč | 7 059,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,70872 Kč | 30 834,88 Kč |
| 8 000 | 7,34093 Kč | 58 727,44 Kč |
| 12 000 | 7,13404 Kč | 85 608,48 Kč |
| 20 000 | 6,88170 Kč | 137 634,00 Kč |
| 28 000 | 6,72043 Kč | 188 172,04 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |


