
046801640111846+ | |
|---|---|
DigiKey Part Number | 478-046801640111846+TR-ND - Tape & Reel (TR) 478-046801640111846+CT-ND - Cut Tape (CT) 478-046801640111846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046801640111846+ |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 54,51100 Kč | 545,11 Kč |
| 25 | 51,10080 Kč | 1 277,52 Kč |
| 50 | 48,65660 Kč | 2 432,83 Kč |
| 100 | 46,33210 Kč | 4 633,21 Kč |
| 250 | 43,42976 Kč | 10 857,44 Kč |
| 500 | 41,35724 Kč | 20 678,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,38406 Kč | 39 384,06 Kč |
| 2 000 | 37,50558 Kč | 75 011,16 Kč |
| 3 000 | 36,44889 Kč | 109 346,67 Kč |
| 5 000 | 35,16002 Kč | 175 800,10 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

