
046298006000883+ | |
|---|---|
DigiKey Part Number | 478-046298006000883+TR-ND - Tape & Reel (TR) 478-046298006000883+CT-ND - Cut Tape (CT) 478-046298006000883+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046298006000883+ |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 23,86200 Kč | 596,55 Kč |
| 50 | 23,32880 Kč | 1 166,44 Kč |
| 100 | 22,26840 Kč | 2 226,84 Kč |
| 250 | 20,14800 Kč | 5 037,00 Kč |
| 500 | 18,55720 Kč | 9 278,60 Kč |
| 1 000 | 15,90599 Kč | 15 905,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,02021 Kč | 48 060,63 Kč |
| 6 000 | 15,25610 Kč | 91 536,60 Kč |
| 9 000 | 14,82617 Kč | 133 435,53 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


