37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046293637005829+

DigiKey Part Number
478-046293637005829+TR-ND - Tape & Reel (TR)
478-046293637005829+CT-ND - Cut Tape (CT)
478-046293637005829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046293637005829+
Description
CONN FPC 37POS 0.3MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
37
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.15mm
Height Above Board
0.033" (0.84mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,79000 Kč31,79 Kč
1027,00700 Kč270,07 Kč
2525,31880 Kč632,97 Kč
5024,11060 Kč1 205,53 Kč
10022,95710 Kč2 295,71 Kč
25021,51816 Kč5 379,54 Kč
50020,49008 Kč10 245,04 Kč
1 00019,51209 Kč19 512,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,95248 Kč37 904,96 Kč
4 00018,04853 Kč72 194,12 Kč
6 00017,53988 Kč105 239,28 Kč
10 00016,91967 Kč169 196,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,79000 Kč
Unit Price with VAT:38,46590 Kč