
046293637005829+ | |
|---|---|
DigiKey Part Number | 478-046293637005829+TR-ND - Tape & Reel (TR) 478-046293637005829+CT-ND - Cut Tape (CT) 478-046293637005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293637005829+ |
Description | CONN FPC 37POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 37 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 25 | 26,26440 Kč | 656,61 Kč |
| 50 | 25,01280 Kč | 1 250,64 Kč |
| 100 | 23,81590 Kč | 2 381,59 Kč |
| 250 | 22,32340 Kč | 5 580,85 Kč |
| 500 | 21,25712 Kč | 10 628,56 Kč |
| 1 000 | 20,24228 Kč | 20 242,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,27648 Kč | 38 552,96 Kč |
| 4 000 | 18,35693 Kč | 73 427,72 Kč |
| 6 000 | 17,83966 Kč | 107 037,96 Kč |
| 10 000 | 17,20876 Kč | 172 087,60 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

