29 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046293629005829+

DigiKey Part Number
478-046293629005829+TR-ND - Tape & Reel (TR)
478-046293629005829+CT-ND - Cut Tape (CT)
478-046293629005829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046293629005829+
Description
CONN FPC 29POS 0.3MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
29 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
29
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.15mm
Height Above Board
0.033" (0.84mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 671
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,25300 Kč242,53 Kč
2522,73680 Kč568,42 Kč
5021,65320 Kč1 082,66 Kč
10020,61580 Kč2 061,58 Kč
25019,32404 Kč4 831,01 Kč
50018,40138 Kč9 200,69 Kč
1 00017,52304 Kč17 523,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,68680 Kč33 373,60 Kč
4 00015,89071 Kč63 562,84 Kč
6 00015,44287 Kč92 657,22 Kč
10 00014,89674 Kč148 967,40 Kč
14 00014,54764 Kč203 666,96 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč