
046293627005829+ | |
|---|---|
DigiKey Part Number | 478-046293627005829+TR-ND - Tape & Reel (TR) 478-046293627005829+CT-ND - Cut Tape (CT) 478-046293627005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293627005829+ |
Description | CONN FPC 27POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 27 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 50 | 21,38440 Kč | 1 069,22 Kč |
| 100 | 20,36390 Kč | 2 036,39 Kč |
| 250 | 19,08720 Kč | 4 771,80 Kč |
| 500 | 18,17586 Kč | 9 087,93 Kč |
| 1 000 | 17,30823 Kč | 17 308,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,48217 Kč | 32 964,34 Kč |
| 4 000 | 15,69590 Kč | 62 783,60 Kč |
| 6 000 | 15,25358 Kč | 91 521,48 Kč |
| 10 000 | 14,71412 Kč | 147 141,20 Kč |
| 14 000 | 14,36929 Kč | 201 170,06 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

