


046293061004829+ | |
|---|---|
DigiKey Part Number | 478-046293061004829+TR-ND - Tape & Reel (TR) 478-046293061004829+CT-ND - Cut Tape (CT) 478-046293061004829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293061004829+ |
Description | CONN FPC 61POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 61 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 25 | 31,88320 Kč | 797,08 Kč |
| 50 | 30,35480 Kč | 1 517,74 Kč |
| 100 | 28,90580 Kč | 2 890,58 Kč |
| 250 | 27,09412 Kč | 6 773,53 Kč |
| 500 | 25,80024 Kč | 12 900,12 Kč |
| 1 000 | 24,56892 Kč | 24 568,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,39671 Kč | 46 793,42 Kč |
| 4 000 | 22,28082 Kč | 89 123,28 Kč |
| 6 000 | 21,65303 Kč | 129 918,18 Kč |
| 10 000 | 20,88747 Kč | 208 874,70 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

