
046288070600846+ | |
|---|---|
DigiKey Part Number | 478-046288070600846+TR-ND - Tape & Reel (TR) 478-046288070600846+CT-ND - Cut Tape (CT) 478-046288070600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288070600846+ |
Description | CONN FFC BOTTOM 70POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,25900 Kč | 542,59 Kč |
| 25 | 50,84880 Kč | 1 271,22 Kč |
| 50 | 48,41720 Kč | 2 420,86 Kč |
| 100 | 46,10530 Kč | 4 610,53 Kč |
| 250 | 43,21724 Kč | 10 804,31 Kč |
| 500 | 41,15398 Kč | 20 576,99 Kč |
| 1 000 | 39,25912 Kč | 39 259,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,32132 Kč | 74 642,64 Kč |
| 4 000 | 35,54185 Kč | 142 167,40 Kč |
| 6 000 | 34,54059 Kč | 207 243,54 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


