


046288060000846+ | |
|---|---|
DigiKey Part Number | 478-046288060000846+TR-ND - Tape & Reel (TR) 478-046288060000846+CT-ND - Cut Tape (CT) 478-046288060000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288060000846+ |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 43,99100 Kč | 439,91 Kč |
| 25 | 41,23160 Kč | 1 030,79 Kč |
| 50 | 39,26200 Kč | 1 963,10 Kč |
| 100 | 37,38690 Kč | 3 738,69 Kč |
| 250 | 35,04484 Kč | 8 761,21 Kč |
| 500 | 33,37170 Kč | 16 685,85 Kč |
| 1 000 | 31,77942 Kč | 31 779,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,18244 Kč | 54 364,88 Kč |
| 4 000 | 25,88613 Kč | 103 544,52 Kč |
| 6 000 | 25,15679 Kč | 150 940,74 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


