




046288040000846+ | |
|---|---|
DigiKey Part Number | 478-046288040000846+TR-ND - Tape & Reel (TR) 478-046288040000846+CT-ND - Cut Tape (CT) 478-046288040000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288040000846+ |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046288040000846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 Kč | 33,33 Kč |
| 10 | 28,32900 Kč | 283,29 Kč |
| 25 | 26,54560 Kč | 663,64 Kč |
| 50 | 25,27520 Kč | 1 263,76 Kč |
| 100 | 24,06700 Kč | 2 406,70 Kč |
| 250 | 22,55888 Kč | 5 639,72 Kč |
| 500 | 21,48198 Kč | 10 740,99 Kč |
| 1 000 | 20,45631 Kč | 20 456,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,86995 Kč | 39 739,90 Kč |
| 4 000 | 18,92223 Kč | 75 688,92 Kč |
| 6 000 | 18,38904 Kč | 110 334,24 Kč |
| 10 000 | 17,73872 Kč | 177 387,20 Kč |
| Unit Price without VAT: | 33,33000 Kč |
|---|---|
| Unit Price with VAT: | 40,32930 Kč |



