




046288030000846+ | |
|---|---|
DigiKey Part Number | 478-046288030000846+TR-ND - Tape & Reel (TR) 478-046288030000846+CT-ND - Cut Tape (CT) 478-046288030000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288030000846+ |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046288030000846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 25 | 23,12280 Kč | 578,07 Kč |
| 50 | 22,01440 Kč | 1 100,72 Kč |
| 100 | 20,96230 Kč | 2 096,23 Kč |
| 250 | 19,64824 Kč | 4 912,06 Kč |
| 500 | 18,71006 Kč | 9 355,03 Kč |
| 1 000 | 17,81680 Kč | 17 816,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,96660 Kč | 33 933,20 Kč |
| 4 000 | 16,15723 Kč | 64 628,92 Kč |
| 6 000 | 15,70182 Kč | 94 210,92 Kč |
| 10 000 | 15,14653 Kč | 151 465,30 Kč |
| 14 000 | 14,79168 Kč | 207 083,52 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |



