


046288024000846+ | |
|---|---|
DigiKey Part Number | 478-046288024000846+TR-ND - Tape & Reel (TR) 478-046288024000846+CT-ND - Cut Tape (CT) 478-046288024000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288024000846+ |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046288024000846+ Models |
Category | Height Above Board 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Locking Feature Flip Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 50 | 23,62700 Kč | 1 181,35 Kč |
| 100 | 22,49940 Kč | 2 249,94 Kč |
| 250 | 21,08872 Kč | 5 272,18 Kč |
| 500 | 20,08164 Kč | 10 040,82 Kč |
| 1 000 | 19,12288 Kč | 19 122,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,21041 Kč | 36 420,82 Kč |
| 4 000 | 17,34167 Kč | 69 366,68 Kč |
| 6 000 | 16,85307 Kč | 101 118,42 Kč |
| 10 000 | 16,25707 Kč | 162 570,70 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

