


046288020000846+ | |
|---|---|
DigiKey Part Number | 478-046288020000846+TR-ND - Tape & Reel (TR) 478-046288020000846+CT-ND - Cut Tape (CT) 478-046288020000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288020000846+ |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046288020000846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 18,31880 Kč | 457,97 Kč |
| 50 | 17,44100 Kč | 872,05 Kč |
| 100 | 16,60940 Kč | 1 660,94 Kč |
| 250 | 15,56792 Kč | 3 891,98 Kč |
| 500 | 14,82416 Kč | 7 412,08 Kč |
| 1 000 | 14,11612 Kč | 14 116,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,44240 Kč | 26 884,80 Kč |
| 4 000 | 12,80106 Kč | 51 204,24 Kč |
| 6 000 | 12,44023 Kč | 74 641,38 Kč |
| 10 000 | 12,00019 Kč | 120 001,90 Kč |
| 14 000 | 11,71898 Kč | 164 065,72 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




