


046288016000846+ | |
|---|---|
DigiKey Part Number | 478-046288016000846+TR-ND - Tape & Reel (TR) 478-046288016000846+CT-ND - Cut Tape (CT) 478-046288016000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288016000846+ |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 25 | 19,99000 Kč | 499,75 Kč |
| 50 | 19,03260 Kč | 951,63 Kč |
| 100 | 18,12130 Kč | 1 812,13 Kč |
| 250 | 16,98488 Kč | 4 246,22 Kč |
| 500 | 16,17392 Kč | 8 086,96 Kč |
| 1 000 | 15,40161 Kč | 15 401,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,66637 Kč | 29 332,74 Kč |
| 4 000 | 13,96666 Kč | 55 866,64 Kč |
| 6 000 | 13,57300 Kč | 81 438,00 Kč |
| 10 000 | 13,09303 Kč | 130 930,30 Kč |
| 14 000 | 12,78621 Kč | 179 006,94 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



