


046288012000846+ | |
|---|---|
DigiKey Part Number | 478-046288012000846+TR-ND - Tape & Reel (TR) 478-046288012000846+CT-ND - Cut Tape (CT) 478-046288012000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288012000846+ |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Locking Feature Flip Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 12 | Operating Temperature -40°C ~ 105°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 17,58800 Kč | 439,70 Kč |
| 50 | 16,74380 Kč | 837,19 Kč |
| 100 | 15,94380 Kč | 1 594,38 Kč |
| 250 | 14,94384 Kč | 3 735,96 Kč |
| 500 | 14,22992 Kč | 7 114,96 Kč |
| 1 000 | 13,55043 Kč | 13 550,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,90359 Kč | 25 807,18 Kč |
| 4 000 | 12,28798 Kč | 49 151,92 Kč |
| 6 000 | 11,94160 Kč | 71 649,60 Kč |
| 10 000 | 11,51927 Kč | 115 192,70 Kč |
| 14 000 | 11,24924 Kč | 157 489,36 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

