


046288010000846+ | |
|---|---|
DigiKey Part Number | 478-046288010000846+TR-ND - Tape & Reel (TR) 478-046288010000846+CT-ND - Cut Tape (CT) 478-046288010000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288010000846+ |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 50 | 12,75420 Kč | 637,71 Kč |
| 100 | 12,14310 Kč | 1 214,31 Kč |
| 250 | 11,38260 Kč | 2 845,65 Kč |
| 500 | 10,83874 Kč | 5 419,37 Kč |
| 1 000 | 10,32094 Kč | 10 320,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,82833 Kč | 19 656,66 Kč |
| 4 000 | 9,35923 Kč | 37 436,92 Kč |
| 6 000 | 9,09542 Kč | 54 572,52 Kč |
| 10 000 | 8,77364 Kč | 87 736,40 Kč |
| 14 000 | 8,56796 Kč | 119 951,44 Kč |
| 20 000 | 8,35524 Kč | 167 104,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |





