
046288008600846+ | |
---|---|
DigiKey Part Number | 478-046288008600846+TR-ND - Tape & Reel (TR) 478-046288008600846+CT-ND - Cut Tape (CT) 478-046288008600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288008600846+ |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,37000 Kč | 19,37 Kč |
10 | 16,49700 Kč | 164,97 Kč |
25 | 15,46400 Kč | 386,60 Kč |
50 | 14,72680 Kč | 736,34 Kč |
100 | 14,02070 Kč | 1 402,07 Kč |
250 | 13,14288 Kč | 3 285,72 Kč |
500 | 12,51466 Kč | 6 257,33 Kč |
1 000 | 11,91705 Kč | 11 917,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 11,57523 Kč | 23 150,46 Kč |
4 000 | 11,02292 Kč | 44 091,68 Kč |
6 000 | 10,71221 Kč | 64 273,26 Kč |
10 000 | 10,33335 Kč | 103 333,50 Kč |
14 000 | 10,09115 Kč | 141 276,10 Kč |
20 000 | 9,84064 Kč | 196 812,80 Kč |
Unit Price without VAT: | 19,37000 Kč |
---|---|
Unit Price with VAT: | 23,43770 Kč |