
046284008001846+ | |
|---|---|
DigiKey Part Number | 478-046284008001846+TR-ND - Tape & Reel (TR) 478-046284008001846+CT-ND - Cut Tape (CT) 478-046284008001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284008001846+ |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 9,01240 Kč | 225,31 Kč |
| 50 | 8,57560 Kč | 428,78 Kč |
| 100 | 8,16610 Kč | 816,61 Kč |
| 250 | 7,65420 Kč | 1 913,55 Kč |
| 500 | 7,28840 Kč | 3 644,20 Kč |
| 1 000 | 6,94026 Kč | 6 940,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,29342 Kč | 25 173,68 Kč |
| 8 000 | 5,99312 Kč | 47 944,96 Kč |
| 12 000 | 5,82420 Kč | 69 890,40 Kč |
| 20 000 | 5,61814 Kč | 112 362,80 Kč |
| 28 000 | 5,48647 Kč | 153 621,16 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

