
046277006001883+ | |
|---|---|
DigiKey Part Number | 478-046277006001883+TR-ND - Tape & Reel (TR) 478-046277006001883+CT-ND - Cut Tape (CT) 478-046277006001883+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046277006001883+ |
Description | CONN FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 18,51200 Kč | 462,80 Kč |
| 50 | 18,11700 Kč | 905,85 Kč |
| 100 | 17,32960 Kč | 1 732,96 Kč |
| 250 | 15,75352 Kč | 3 938,38 Kč |
| 500 | 14,17784 Kč | 7 088,92 Kč |
| 1 000 | 12,60258 Kč | 12 602,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,20670 Kč | 36 620,10 Kč |
| 6 000 | 11,62435 Kč | 69 746,10 Kč |
| 9 000 | 11,29674 Kč | 101 670,66 Kč |
| 15 000 | 10,89730 Kč | 163 459,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




