
046244412010846+ | |
|---|---|
DigiKey Part Number | 478-046244412010846+TR-ND - Tape & Reel (TR) 478-046244412010846+CT-ND - Cut Tape (CT) 478-046244412010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244412010846+ |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,13500 Kč | 111,35 Kč |
| 25 | 10,43240 Kč | 260,81 Kč |
| 50 | 9,93560 Kč | 496,78 Kč |
| 100 | 9,46200 Kč | 946,20 Kč |
| 250 | 8,86796 Kč | 2 216,99 Kč |
| 500 | 8,44400 Kč | 4 222,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,97009 Kč | 11 955,14 Kč |
| 3 000 | 7,58972 Kč | 22 769,16 Kč |
| 4 500 | 7,37569 Kč | 33 190,60 Kč |
| 7 500 | 7,11465 Kč | 53 359,88 Kč |
| 10 500 | 6,94784 Kč | 72 952,32 Kč |
| 15 000 | 6,77529 Kč | 101 629,35 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |


