6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046244406010846+

DigiKey Part Number
478-046244406010846+TR-ND - Tape & Reel (TR)
478-046244406010846+CT-ND - Cut Tape (CT)
478-046244406010846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046244406010846+
Description
CONN FFC FPC VERT 6POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
107,68300 Kč76,83 Kč
257,20760 Kč180,19 Kč
506,85800 Kč342,90 Kč
1006,53180 Kč653,18 Kč
2506,12136 Kč1 530,34 Kč
5005,82874 Kč2 914,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,50135 Kč8 252,03 Kč
3 0005,23864 Kč15 715,92 Kč
4 5005,09092 Kč22 909,14 Kč
7 5004,91071 Kč36 830,32 Kč
10 5004,79551 Kč50 352,86 Kč
15 0004,67641 Kč70 146,15 Kč
37 5004,38387 Kč164 395,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč