
046240054005800+ | |
|---|---|
DigiKey Part Number | 478-046240054005800+TR-ND - Tape & Reel (TR) 478-046240054005800+CT-ND - Cut Tape (CT) 478-046240054005800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046240054005800+ |
Description | CONN FFC BOTTOM 54POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 54 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 45,53100 Kč | 455,31 Kč |
| 25 | 42,66400 Kč | 1 066,60 Kč |
| 50 | 40,62660 Kč | 2 031,33 Kč |
| 100 | 38,68570 Kč | 3 868,57 Kč |
| 250 | 36,26240 Kč | 9 065,60 Kč |
| 500 | 34,53210 Kč | 17 266,05 Kč |
| 1 000 | 33,81725 Kč | 33 817,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,94169 Kč | 63 883,38 Kč |
| 4 000 | 30,41862 Kč | 121 674,48 Kč |
| 6 000 | 29,56171 Kč | 177 370,26 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |





