
046240054005800+ | |
|---|---|
DigiKey Part Number | 478-046240054005800+TR-ND - Tape & Reel (TR) 478-046240054005800+CT-ND - Cut Tape (CT) 478-046240054005800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046240054005800+ |
Description | CONN FFC BOTTOM 54POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 54 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 25 | 44,26360 Kč | 1 106,59 Kč |
| 50 | 42,14720 Kč | 2 107,36 Kč |
| 100 | 40,13350 Kč | 4 013,35 Kč |
| 250 | 37,62000 Kč | 9 405,00 Kč |
| 500 | 35,82426 Kč | 17 912,13 Kč |
| 1 000 | 34,11503 Kč | 34 115,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,48769 Kč | 64 975,38 Kč |
| 4 000 | 30,93856 Kč | 123 754,24 Kč |
| 6 000 | 30,06700 Kč | 180 402,00 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

