
046232116103800+ | |
|---|---|
DigiKey Part Number | 478-046232116103800+TR-ND - Tape & Reel (TR) 478-046232116103800+CT-ND - Cut Tape (CT) 478-046232116103800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232116103800+ |
Description | CONN FFC FPC TOP 16POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 16 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527931670 | Molex | 771 | WM11030CT-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,07000 Kč | 276,75 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 10,03490 Kč | 1 003,49 Kč |
| 250 | 9,40544 Kč | 2 351,36 Kč |
| 500 | 8,95564 Kč | 4 477,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,52792 Kč | 8 527,92 Kč |
| 2 000 | 8,12077 Kč | 16 241,54 Kč |
| 3 000 | 7,89175 Kč | 23 675,25 Kč |
| 5 000 | 7,61240 Kč | 38 062,00 Kč |
| 7 000 | 7,43386 Kč | 52 037,02 Kč |
| 10 000 | 7,24927 Kč | 72 492,70 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

