3 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232103103800+

DigiKey Part Number
478-046232103103800+TR-ND - Tape & Reel (TR)
478-046232103103800+CT-ND - Cut Tape (CT)
478-046232103103800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046232103103800+
Description
CONN FFC FPC TOP 3POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
3
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin Copper
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,10500 Kč81,05 Kč
257,58440 Kč189,61 Kč
507,22340 Kč361,17 Kč
1006,87890 Kč687,89 Kč
2506,44724 Kč1 611,81 Kč
5006,13898 Kč3 069,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,84563 Kč5 845,63 Kč
2 0005,56636 Kč11 132,72 Kč
3 0005,40936 Kč16 228,08 Kč
5 0005,21784 Kč26 089,20 Kč
7 0005,09543 Kč35 668,01 Kč
10 0004,96882 Kč49 688,20 Kč
25 0004,65794 Kč116 448,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč