
046232103015800+ | |
|---|---|
DigiKey Part Number | 478-046232103015800+TR-ND - Tape & Reel (TR) 478-046232103015800+CT-ND - Cut Tape (CT) 478-046232103015800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232103015800+ |
Description | CONN FFC FPC VERT 3POS 1MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 3 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 Kč | 7,92 Kč |
| 10 | 6,66600 Kč | 66,66 Kč |
| 25 | 6,25720 Kč | 156,43 Kč |
| 50 | 5,95740 Kč | 297,87 Kč |
| 100 | 5,66990 Kč | 566,99 Kč |
| 250 | 5,31416 Kč | 1 328,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,95176 Kč | 4 456,58 Kč |
| 1 800 | 4,71510 Kč | 8 487,18 Kč |
| 2 700 | 4,58214 Kč | 12 371,78 Kč |
| 4 500 | 4,41985 Kč | 19 889,33 Kč |
| 6 300 | 4,31617 Kč | 27 191,87 Kč |
| 9 000 | 4,20891 Kč | 37 880,19 Kč |
| 22 500 | 3,94554 Kč | 88 774,65 Kč |
| 45 000 | 3,75740 Kč | 169 083,00 Kč |
| Unit Price without VAT: | 7,92000 Kč |
|---|---|
| Unit Price with VAT: | 9,58320 Kč |


