15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046214015010846+

DigiKey Part Number
478-046214015010846+TR-ND - Tape & Reel (TR)
478-046214015010846+CT-ND - Cut Tape (CT)
478-046214015010846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046214015010846+
Description
CONN FFC VERT 15POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
15
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,44400 Kč194,44 Kč
2518,21800 Kč455,45 Kč
5017,34440 Kč867,22 Kč
10016,51280 Kč1 651,28 Kč
25015,47888 Kč3 869,72 Kč
50014,73934 Kč7 369,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,03548 Kč14 035,48 Kč
2 00013,36554 Kč26 731,08 Kč
3 00012,98873 Kč38 966,19 Kč
5 00012,52917 Kč62 645,85 Kč
7 00012,23544 Kč85 648,08 Kč
10 00011,93161 Kč119 316,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč