
046214012010846+ | |
|---|---|
DigiKey Part Number | 478-046214012010846+TR-ND - Tape & Reel (TR) 478-046214012010846+CT-ND - Cut Tape (CT) 478-046214012010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214012010846+ |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 17,21900 Kč | 172,19 Kč |
| 25 | 16,14120 Kč | 403,53 Kč |
| 50 | 15,36660 Kč | 768,33 Kč |
| 100 | 14,63190 Kč | 1 463,19 Kč |
| 250 | 13,71448 Kč | 3 428,62 Kč |
| 500 | 13,05942 Kč | 6 529,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,68431 Kč | 12 684,31 Kč |
| 2 000 | 12,07891 Kč | 24 157,82 Kč |
| 3 000 | 11,73832 Kč | 35 214,96 Kč |
| 5 000 | 11,32301 Kč | 56 615,05 Kč |
| 7 000 | 11,05753 Kč | 77 402,71 Kč |
| 10 000 | 10,78291 Kč | 107 829,10 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |




