
046214008010800/+ | |
|---|---|
DigiKey Part Number | 478-046214008010800/+TR-ND - Tape & Reel (TR) 478-046214008010800/+CT-ND - Cut Tape (CT) 478-046214008010800/+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214008010800/+ |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 046214008010800/+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 50 | 11,24660 Kč | 562,33 Kč |
| 100 | 10,70900 Kč | 1 070,90 Kč |
| 250 | 10,03704 Kč | 2 509,26 Kč |
| 500 | 9,55786 Kč | 4 778,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,10116 Kč | 9 101,16 Kč |
| 2 000 | 8,66672 Kč | 17 333,44 Kč |
| 3 000 | 8,42230 Kč | 25 266,90 Kč |
| 5 000 | 8,12417 Kč | 40 620,85 Kč |
| 7 000 | 7,93364 Kč | 55 535,48 Kč |
| 10 000 | 7,73663 Kč | 77 366,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


