
0402ZK220GBSTR | |
|---|---|
DigiKey Part Number | 478-4436-2-ND - Tape & Reel (TR) 478-4436-1-ND - Cut Tape (CT) 478-4436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZK220GBSTR |
Description | CAP THIN FILM 22PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZK220GBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 50 | 10,78040 Kč | 539,02 Kč |
| 100 | 9,83550 Kč | 983,55 Kč |
| 500 | 8,23710 Kč | 4 118,55 Kč |
| 1 000 | 7,74322 Kč | 7 743,22 Kč |
| 2 500 | 7,22163 Kč | 18 054,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,90725 Kč | 34 536,25 Kč |
| 10 000 | 6,64835 Kč | 66 483,50 Kč |
| 15 000 | 6,51859 Kč | 97 778,85 Kč |
| 25 000 | 6,37479 Kč | 159 369,75 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

