
0402ZK220FBSTR | |
|---|---|
DigiKey Part Number | 478-0402ZK220FBSTR-ND - Tape & Reel (TR) 478-0402ZK220FBSTRCT-ND - Cut Tape (CT) 478-0402ZK220FBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZK220FBSTR |
Description | CAP THIN FILM 22PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZK220FBSTR Models |
Category | Voltage - Rated 10 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 22 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±1% | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 50 | 12,59880 Kč | 629,94 Kč |
| 100 | 10,84760 Kč | 1 084,76 Kč |
| 500 | 8,39836 Kč | 4 199,18 Kč |
| 1 000 | 7,23192 Kč | 7 231,92 Kč |
| 2 500 | 6,76539 Kč | 16 913,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,23528 Kč | 36 176,40 Kč |
| 10 000 | 6,96787 Kč | 69 678,70 Kč |
| 15 000 | 6,83386 Kč | 102 507,90 Kč |
| 25 000 | 6,68533 Kč | 167 133,25 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


