
0402ZK180GBSTR | |
|---|---|
DigiKey Part Number | 478-4435-2-ND - Tape & Reel (TR) 478-4435-1-ND - Cut Tape (CT) 478-4435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZK180GBSTR |
Description | CAP THIN FILM 18PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZK180GBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 50 | 11,06600 Kč | 553,30 Kč |
| 100 | 10,10210 Kč | 1 010,21 Kč |
| 500 | 8,47102 Kč | 4 235,51 Kč |
| 1 000 | 7,96664 Kč | 7 966,64 Kč |
| 2 500 | 7,43438 Kč | 18 585,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,11345 Kč | 35 567,25 Kč |
| 10 000 | 6,84917 Kč | 68 491,70 Kč |
| 15 000 | 6,71673 Kč | 100 750,95 Kč |
| 25 000 | 6,56996 Kč | 164 249,00 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

