Parametric Equivalent

0402YK330FBWTR | |
|---|---|
DigiKey Part Number | 478-0402YK330FBWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402YK330FBWTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF Thin Film Capacitor 16 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±1% | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,50121 Kč | 37 506,05 Kč |
| 10 000 | 7,14027 Kč | 71 402,70 Kč |
| 15 000 | 6,95077 Kč | 104 261,55 Kč |
| 25 000 | 6,73264 Kč | 168 316,00 Kč |
| Unit Price without VAT: | 7,50121 Kč |
|---|---|
| Unit Price with VAT: | 9,07646 Kč |


