
0402YC104JAT4A | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C104JNTR-ND - Tape & Reel (TR) 478-KGM05AR71C104JNCT-ND - Cut Tape (CT) 478-KGM05AR71C104JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC104JAT4A |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC104JAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,48300 Kč | 48,30 Kč |
| 500 | 0,34730 Kč | 173,65 Kč |
| 1 000 | 0,30573 Kč | 305,73 Kč |
| 2 500 | 0,26214 Kč | 655,35 Kč |
| 5 000 | 0,23589 Kč | 1 179,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,17801 Kč | 8 900,50 Kč |
| 100 000 | 0,16677 Kč | 16 677,00 Kč |
| 150 000 | 0,16115 Kč | 24 172,50 Kč |
| 250 000 | 0,15491 Kč | 38 727,50 Kč |
| 350 000 | 0,15127 Kč | 52 944,50 Kč |
| 500 000 | 0,14776 Kč | 73 880,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

