
0402YC102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C102KHTR-ND - Tape & Reel (TR) 478-KAM05AR71C102KHCT-ND - Cut Tape (CT) 478-KAM05AR71C102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC102K4T2A |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC102K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 500 | 0,54972 Kč | 274,86 Kč |
| 1 000 | 0,48904 Kč | 489,04 Kč |
| 2 500 | 0,42500 Kč | 1 062,50 Kč |
| 5 000 | 0,38657 Kč | 1 932,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35497 Kč | 3 549,70 Kč |
| 20 000 | 0,32898 Kč | 6 579,60 Kč |
| 30 000 | 0,31597 Kč | 9 479,10 Kč |
| 50 000 | 0,30156 Kč | 15 078,00 Kč |
| 70 000 | 0,29314 Kč | 20 519,80 Kč |
| 100 000 | 0,28504 Kč | 28 504,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

