
04026W105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AS60J105KHTR-ND - Tape & Reel (TR) 478-KGM05AS60J105KHCT-ND - Cut Tape (CT) 478-KGM05AS60J105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026W105KAT2A |
Description | CAP CER 1UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026W105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,19100 Kč | 31,91 Kč |
| 50 | 2,29820 Kč | 114,91 Kč |
| 100 | 2,02510 Kč | 202,51 Kč |
| 500 | 1,56876 Kč | 784,38 Kč |
| 1 000 | 1,42818 Kč | 1 428,18 Kč |
| 2 500 | 1,27994 Kč | 3 199,85 Kč |
| 5 000 | 1,19060 Kč | 5 953,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11715 Kč | 11 171,50 Kč |
| 20 000 | 1,05668 Kč | 21 133,60 Kč |
| 30 000 | 1,02639 Kč | 30 791,70 Kč |
| 50 000 | 0,99283 Kč | 49 641,50 Kč |
| 70 000 | 0,97321 Kč | 68 124,70 Kč |
| 100 000 | 0,95433 Kč | 95 433,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

