


04026D106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05CR50J106MHTR-ND - Tape & Reel (TR) 478-KGM05CR50J106MHCT-ND - Cut Tape (CT) 478-KGM05CR50J106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D106MAT2A |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D106MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,19220 Kč | 109,61 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 500 | 1,49296 Kč | 746,48 Kč |
| 1 000 | 1,35731 Kč | 1 357,31 Kč |
| 2 500 | 1,21452 Kč | 3 036,30 Kč |
| 5 000 | 1,12852 Kč | 5 642,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12478 Kč | 11 247,80 Kč |
| 20 000 | 1,06390 Kč | 21 278,00 Kč |
| 30 000 | 1,03340 Kč | 31 002,00 Kč |
| 50 000 | 0,99961 Kč | 49 980,50 Kč |
| 70 000 | 0,97986 Kč | 68 590,20 Kč |
| 100 000 | 0,96085 Kč | 96 085,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

