
04026D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J105MHTR-ND - Tape & Reel (TR) 478-KGM05AR50J105MHCT-ND - Cut Tape (CT) 478-KGM05AR50J105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D105MAT2A |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58216 Kč | 5 821,60 Kč |
| 20 000 | 0,55531 Kč | 11 106,20 Kč |
| 30 000 | 0,55285 Kč | 16 585,50 Kč |
| 50 000 | 0,55004 Kč | 27 502,00 Kč |
| 70 000 | 0,54836 Kč | 38 385,20 Kč |
| 100 000 | 0,54670 Kč | 54 670,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,31600 Kč | 23,16 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,43770 Kč | 143,77 Kč |
| 500 | 1,01840 Kč | 509,20 Kč |
| 1 000 | 0,98977 Kč | 989,77 Kč |
| 2 500 | 0,87871 Kč | 2 196,78 Kč |
| 5 000 | 0,81198 Kč | 4 059,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62280 Kč | 81,14 Kč |
| 100 | 1,42100 Kč | 142,10 Kč |
| 500 | 1,00660 Kč | 503,30 Kč |
| 1 000 | 0,97830 Kč | 978,30 Kč |
| 2 500 | 0,86852 Kč | 2 171,30 Kč |
| 5 000 | 0,80257 Kč | 4 012,85 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

