
04026D105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J105KNTR-ND - Tape & Reel (TR) 478-KGM05AR50J105KNCT-ND - Cut Tape (CT) 478-KGM05AR50J105KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D105KAT4A |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,97800 Kč | 9,78 Kč |
| 50 | 0,66160 Kč | 33,08 Kč |
| 100 | 0,57010 Kč | 57,01 Kč |
| 500 | 0,41446 Kč | 207,23 Kč |
| 1 000 | 0,36681 Kč | 366,81 Kč |
| 2 500 | 0,31658 Kč | 791,45 Kč |
| 5 000 | 0,28637 Kč | 1 431,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,22674 Kč | 11 337,00 Kč |
| 100 000 | 0,22107 Kč | 22 107,00 Kč |
| 150 000 | 0,19076 Kč | 28 614,00 Kč |
| 250 000 | 0,18879 Kč | 47 197,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

