KGU05FCG2A0R3AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04026D105KAT4A

DigiKey Part Number
478-KGM05AR50J105KNTR-ND - Tape & Reel (TR)
478-KGM05AR50J105KNCT-ND - Cut Tape (CT)
478-KGM05AR50J105KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04026D105KAT4A
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026D105KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,97800 Kč9,78 Kč
500,66160 Kč33,08 Kč
1000,57010 Kč57,01 Kč
5000,41446 Kč207,23 Kč
1 0000,36681 Kč366,81 Kč
2 5000,31658 Kč791,45 Kč
5 0000,28637 Kč1 431,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,22674 Kč11 337,00 Kč
100 0000,22107 Kč22 107,00 Kč
150 0000,19076 Kč28 614,00 Kč
250 0000,18879 Kč47 197,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč