1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

04026D105KAT2A

DigiKey Part Number
478-KGM05AR50J105KHTR-ND - Tape & Reel (TR)
478-KGM05AR50J105KHCT-ND - Cut Tape (CT)
478-KGM05AR50J105KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04026D105KAT2A
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026D105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
500,65940 Kč32,97 Kč
1000,56690 Kč56,69 Kč
5000,41156 Kč205,78 Kč
1 0000,36390 Kč363,90 Kč
2 5000,31354 Kč783,85 Kč
5 0000,28326 Kč1 416,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,25842 Kč2 584,20 Kč
20 0000,23800 Kč4 760,00 Kč
30 0000,22779 Kč6 833,70 Kč
50 0000,21646 Kč10 823,00 Kč
70 0000,20985 Kč14 689,50 Kč
100 0000,20349 Kč20 349,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč