
04025J1R9PBSTR | |
|---|---|
DigiKey Part Number | 478-9771-2-ND - Tape & Reel (TR) 478-9771-1-ND - Cut Tape (CT) 478-9771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J1R9PBSTR |
Description | CAP THIN FILM 1.9PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.9 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 14,10400 Kč | 141,04 Kč |
| 50 | 11,00500 Kč | 550,25 Kč |
| 100 | 10,04930 Kč | 1 004,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,60860 Kč | 4 304,30 Kč |
| 1 000 | 8,10067 Kč | 8 100,67 Kč |
| 1 500 | 7,84632 Kč | 11 769,48 Kč |
| 2 500 | 7,56444 Kč | 18 911,10 Kč |
| 3 500 | 7,39968 Kč | 25 898,88 Kč |
| 5 000 | 7,24120 Kč | 36 206,00 Kč |
| 6 000 | 7,16609 Kč | 42 996,54 Kč |
| 12 000 | 6,91310 Kč | 82 957,20 Kč |
| 12 500 | 6,89968 Kč | 86 246,00 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |


