3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C332K4T4A

DigiKey Part Number
478-KAM05AR71H332KNTR-ND - Tape & Reel (TR)
478-KAM05AR71H332KNCT-ND - Cut Tape (CT)
478-KAM05AR71H332KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C332K4T4A
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C332K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C332K4T2AKYOCERA AVX39 806478-KAM05AR71H332KHCT-ND2,31000 KčParametric Equivalent
AC0402KRX7R9BB332YAGEO11 190311-3625-1-ND2,10000 KčDirect
CGA2B2X7R1H332K050BATDK8 840445-6891-1-ND2,10000 KčDirect
CGJ2B2X7R1H332K050BATDK16 512445-8069-1-ND2,52000 KčDirect
In-Stock: 42 829
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,26000 Kč12,60 Kč
500,86520 Kč43,26 Kč
1000,74750 Kč74,75 Kč
5000,54972 Kč274,86 Kč
1 0000,48904 Kč489,04 Kč
2 5000,42500 Kč1 062,50 Kč
5 0000,38657 Kč1 932,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,30156 Kč15 078,00 Kč
100 0000,28504 Kč28 504,00 Kč
150 0000,27676 Kč41 514,00 Kč
250 0000,26760 Kč66 900,00 Kč
350 0000,26224 Kč91 784,00 Kč
500 0000,25708 Kč128 540,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč