
04025C102K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H102KNTR-ND - Tape & Reel (TR) 478-KAM05AR71H102KNCT-ND - Cut Tape (CT) 478-KAM05AR71H102KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C102K4T4A |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C102K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,18600 Kč | 11,86 Kč |
| 50 | 0,82400 Kč | 41,20 Kč |
| 100 | 0,71160 Kč | 71,16 Kč |
| 500 | 0,52390 Kč | 261,95 Kč |
| 1 000 | 0,46585 Kč | 465,85 Kč |
| 2 500 | 0,40497 Kč | 1 012,42 Kč |
| 5 000 | 0,36032 Kč | 1 801,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,24125 Kč | 12 062,50 Kč |
| 100 000 | 0,23951 Kč | 23 951,00 Kč |
| 150 000 | 0,23860 Kč | 35 790,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

